Analog Devices LTC2220IUP#PBF

1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 64-Pin QFN EP Tube
$ 74.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2220IUP#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2220IUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 74.5
$ 66.57
Stock
186,577
279,670
Authorized Distributors
4
3
Case/Package
QFN
-
Number of Pins
64
64
Number of Bits
12
12
Sampling Rate
170 Msps
170 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
LVDS, Parallel, SPI
Integral Nonlinearity (INL)
1.5 LSB
1.5 LSB
Differential Nonlinearity
-
1 LSB
Number of A/D Converters
-
1
Min Supply Voltage
3 V
3.1 V
Max Supply Voltage
3.6 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2220IUP#PBF.

Related Parts

Analog DevicesLTC2221IUP#PBF
1-Channel Single ADC Pipelined 135Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2230IUP#PBF
1-Channel Single ADC Pipelined 170Msps 10-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2230CUP#PBF
1-Channel Single ADC Pipelined 170Msps 10-bit Parallel 64-Pin QFN EP Tube
Texas InstrumentsADS5545IRGZTG4
14-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5547IRGZT
14-Bit, 210-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS61B29IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5560IRGZT
16-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5562IRGZT
16-bit, 80-MSPS analog-to-digital converter (ADC) with high SNR and CMOS/LVDS outputs 48-VQFN -40 to 85
Analog DevicesMAX1124EGK+D
1.8V, 10-Bit, 250Msps Analog-to-Digital Converter with LVDS Outputs for Wideband Applications
Texas InstrumentsADS1258MRTCTEP
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2220IUP#PBF provided by its distributors.

1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:170MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:3.1V; Supply Voltage Max:3.5V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2220IUPPBF
  • LTC2220IUPPBF()