Analog Devices LTC2230CUP#PBF

1-Channel Single ADC Pipelined 170Msps 10-bit Parallel 64-Pin QFN EP Tube
$ 49.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2230CUP#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC2230CUP#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 49.26
$ 55.06
Stock
140,217
79,085
Authorized Distributors
4
4
Case/Package
QFN
QFN
Number of Pins
64
64
Number of Bits
10
10
Sampling Rate
170 Msps
170 Msps
Polarity
Bipolar
Bipolar
Interface
LVDS, Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
3.1 V
3.1 V
Max Supply Voltage
3.5 V
3.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2230CUP#PBF.

Related Parts

Analog DevicesLTC2230IUP#PBF
1-Channel Single ADC Pipelined 170Msps 10-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2221IUP#PBF
1-Channel Single ADC Pipelined 135Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2240IUP-10#PBF
1-Channel Single ADC Pipelined 170Msps 10-bit Parallel 64-Pin QFN EP Tube
Texas InstrumentsADS62P15IRGCT
Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS62P15IRGCR
Dual-Channel, 11-Bit, 125-MSPS Analog-to-Digital Converter (ADC) 64-VQFN -40 to 85
Texas InstrumentsADS5525IRGZT
12-Bit, 170-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC48
ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC72
ADC, Successive Approximation, 10-Bit, 1 Func, 2 Channel, Parallel, Word Access, CMOS, PQCC72

Descriptions

Descriptions of Analog Devices LTC2230CUP#PBF provided by its distributors.

1-Channel Single ADC Pipelined 170Msps 10-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
A/D Converter (A-D) IC; Resolution (Bits):10; Sample Rate:170MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:3.1V; Supply Voltage Max:3.5V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC2230CUPPBF