Texas Instruments ADS5562IRGZT

16-bit, 80-MSPS analog-to-digital converter (ADC) with high SNR and CMOS/LVDS outputs 48-VQFN -40 to 85
$ 68.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS5562IRGZT.

Texas Instruments

Datasheet56 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago

Farnell

element14 APAC

iiiC

Inventory History

3 month trend:
-2.95%

CAD Models

Download Texas Instruments ADS5562IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 68.43
$ 61.78
Stock
123,428
98,480
Authorized Distributors
4
0
Case/Package
VQFN
VQFN
Number of Pins
48
48
Number of Bits
16
16
Sampling Rate
80 Msps
80 Msps
Polarity
Bipolar
-
Interface
LVDS, Parallel
LVDS, Parallel
Integral Nonlinearity (INL)
8.5 LSB
8.5 LSB
Differential Nonlinearity
0.95 LSB
-
Number of A/D Converters
1
1
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS5562IRGZT.

Related Parts

Texas InstrumentsADS6243IRGZT
Dual-Channel, 14-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6222IRGZT
Dual-Channel, 12-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS6242IRGZT
Dual-Channel, 14-Bit, 65-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments ADS5562IRGZT provided by its distributors.

16-bit, 80-MSPS analog-to-digital converter (ADC) with high SNR and CMOS/LVDS outputs 48-VQFN -40 to 85
ANALOG TO DIGITAL CONVERTER ADC, 16 BIT, 80MSPS, QFN-48, FULL REEL
1-CH 16-BIT PROPRIETARY METHOD ADC SERIAL/PARALLEL ACCESS PQCC48
16Bit 3V~3.6V 80MHz Parallel QFN-48-EP(7x7) Analog To Digital Converters (ADCs) ROHS
48-VFQFN Exposed Pad ADS5562 LVDS Parallel ACTIVE (Last Updated: 4days ago) analog digital converter 900mum 210mA 80Msps 865mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.