Analog Devices LTC2221IUP#PBF

1-Channel Single ADC Pipelined 135Msps 12-bit Parallel 64-Pin QFN EP Tube
$ 85.735
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC2221IUP#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC2221IUP#PBF.

Related Parts

Analog DevicesLTC2230CUP#PBF
1-Channel Single ADC Pipelined 170Msps 10-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2220IUP#PBF
1-Channel Single ADC Pipelined 170Msps 12-bit Parallel 64-Pin QFN EP Tube
Analog DevicesLTC2282IUP#PBF
2-Channel Dual ADC Pipelined 105Msps 12-bit Parallel 64-Pin QFN EP Tube
Texas InstrumentsADS61B29IRGZT
12-Bit, 250-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5560IRGZT
16-Bit, 40-MSPS Analog-to-Digital Converter (ADC) 48-VQFN -40 to 85
Texas InstrumentsADS5562IRGZT
16-bit, 80-MSPS analog-to-digital converter (ADC) with high SNR and CMOS/LVDS outputs 48-VQFN -40 to 85
Analog DevicesMAX1124EGK+D
1.8V, 10-Bit, 250Msps Analog-to-Digital Converter with LVDS Outputs for Wideband Applications
Texas InstrumentsADS1258MRTCTEP
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R

Descriptions

Descriptions of Analog Devices LTC2221IUP#PBF provided by its distributors.

1-Channel Single ADC Pipelined 135Msps 12-bit Parallel 64-Pin QFN EP Tube
ADC, Proprietary Method, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC64
64-WFQFN Exposed Pad LTC2221 Matte Tin (Sn) Tube analog digital converter 9mm 135M 18Weeks 1V
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:135MSPS; Input Channels Per ADC:1; Data Interface:Parallel; Supply Voltage Min:3.1V; Supply Voltage Max:3.5V; Termination Type:SMD; Package/Case:64-QFN; No. of Pins:64 ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated