Texas Instruments ADS1258MRTCTEP

16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R
$ 38.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS1258MRTCTEP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet58 pages11 years ago
Datasheet58 pages15 years ago
Datasheet60 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

iiiC

Arrow Electronics

Inventory History

3 month trend:
-73.97%

CAD Models

Download Texas Instruments ADS1258MRTCTEP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 38.16
$ 19.207
$ 19.207
Stock
166,235
576,657
576,657
Authorized Distributors
3
4
4
Case/Package
VQFN
VQFN
VQFN
Number of Pins
48
48
48
Number of Bits
24
24
24
Sampling Rate
125 ksps
125 ksps
125 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsADS1258IRTCT
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS1258IRTCR
16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R
Texas InstrumentsADS8481IBRGZT
1-Channel Single ADC SAR 1Msps 18-bit Parallel 48-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments ADS1258MRTCTEP provided by its distributors.

16-Channel Single ADC Delta-Sigma 125ksps 24-bit Serial 48-Pin VQFN EP T/R
Enhanced product 16-channel 24-bit analog-to-digital converter (ADC) 48-VQFN -55 to 125
ADC, Delta-Sigma, 24-Bit, 1 Func, 16 Channel, Serial Access, PQCC48
5V 125Ksps 24bit 8,16 24 SPI Differential,Single-Ended 2.7V~5.25V Sigma-Delta QFN , 7mm*7mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.