Analog Devices LTC201ACN#PBF

Micropower, Low Charge Injection, Quad CMOS Analog Switches
$ 4.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC201ACN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

Inventory History

3 month trend:
-6.13%

CAD Models

Download Analog Devices LTC201ACN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX202CPE+
IC TRANSCEIVER RS232 5V 16-DIP / Dual Transmitter/Receiver RS-232 16-Pin PDIP N
MicrochipRE46C152E16F
MICROCHIP RE46C152E16FSmoke Detector Sensor, 17 V, Voltage, DIP, 16 Pins, 6 V, 12 V
Analog DevicesMAX1406CPE+
RS-232 Interface IC +/-15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC
Analog DevicesMAX3093ECPE+
±15kV ESD-Protected, 10Mbps, 3V/5V, Low-Power Quad RS-422/RS-485 Receivers
Texas InstrumentsDS14C232CN
Low Power +5V Powered TIA/EIA-232 Dual Driver/Receiver 16-PDIP 0 to 70
Texas InstrumentsSN75C1406NG4
Triple Transmitter/Receiver RS-232 16-Pin PDIP Tube
Texas InstrumentsULN2002AN
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.82 mA (Typ.); 15 pF (Typ.); 0.25
Texas InstrumentsSN75469N
100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-PDIP 0 to 70
Texas InstrumentsSN75437ANE
Buffer/Inverter Based Peripheral Driver, 4 Driver, 0.75A, BIPolar, PDIP16
Analog DevicesMAX4617CPE+
Multiplexer Switch ICs High-Speed, Low-Voltage, CMOS Analog Multiplexers/Switches
MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16

Descriptions

Descriptions of Analog Devices LTC201ACN#PBF provided by its distributors.

Micropower, Low Charge Injection, Quad CMOS Analog Switches
IC,ANALOG SWITCH,QUAD,SPST,CMOS,DIP,16PIN,PLASTIC
Analog Switch Quad SPST 16-Pin PDIP N Tube
SPST, 4 Func, 1 Channel, CMOS, PDIP16
ANALOGUE SWITCH, 4-CHANNEL, SPST-NC, DIP;
Analog Switch ICs Quad CMOS SPST Low Q Inj. Sw
uP, L Ch Injection, 4x CMOS An
IC SWITCH SPST-NCX4 125OHM 16DIP
PDIP16 QUAD CMOS SPST LOW Q IN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC201ACNPBF