Microchip RE46C152E16F

MICROCHIP RE46C152E16FSmoke Detector Sensor, 17 V, Voltage, DIP, 16 Pins, 6 V, 12 V
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip RE46C152E16F.

Augswan

Datasheet12 pages17 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.23%

Supply Chain

Projected EOL Date2034-03-31
Country of AssemblyThailand
Country of FabricationGermany, United States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipRE46C120E16F
MICROCHIP RE46C120E16F Smoke Detector Sensor, 4.5 V, Voltage, DIP, 16 Pins, 6 V, 12 V
Analog DevicesMAX4521CPE
Quad, Low-Voltage, SPST Analog Switches | IC SWITCH QUAD SPST 16DIP
Texas InstrumentsMAX232NG4
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
RenesasHIN232ACP
High Speed +5V Powered RS-232 Transmitters/Receivers | IC TXRX RS-232 5V HS 16-DIP
Texas InstrumentsDS26LS32ACN
Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Receiver DUAL Receiver 0C~70C 5V 23ns 21.755mm
Analog DevicesMAX4610EPD+
Analog Switch Quad SPST 14-Pin PDIP N / IC ANALOG SW SPST N/O QUAD 14DIP

Descriptions

Descriptions of Microchip RE46C152E16F provided by its distributors.

MICROCHIP RE46C152E16FSmoke Detector Sensor, 17 V, Voltage, DIP, 16 Pins, 6 V, 12 V
Ionization smoke detector IC w/temporal or continous interconnect timer low batt
IC, IONIZATION SMOKE DET 16PDIP; Input Voltage:17V; Supply Current:5µA; IC Output Type:Voltage; Sensor Case Style:DIP; No. of Pins:16; Supply Voltage Min:6V; Supply Voltage Max:12V; Operating Temperature Range:-10°C to +60°C; SVHC:No SVHC (19-Dec-2012); Digital IC Case Style:DIP; IC Function:Smoke Detector IC with Interconnect & Timer Mode, Tone Select; Package / Case:PDIP; Supply Voltage Range:6V to 12V; Termination Type:Through Hole

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.