Texas Instruments ULN2002AN

Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.82 mA (Typ.); 15 pF (Typ.); 0.25
$ 0.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ULN2002AN.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages13 years ago
Datasheet27 pages14 years ago
Datasheet22 pages18 years ago
Datasheet63 pages19 years ago
Technical Drawing2 pages22 years ago

element14 APAC

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-30.02%

CAD Models

Download Texas Instruments ULN2002AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.765
$ 0.423
$ 0.423
Stock
409,989
522,956
522,956
Authorized Distributors
4
4
4
Number of Outputs
-
-
-
Max Output Current
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-
Resistance
-
-
-
Fault Protection
-
-
-
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
-
-
Case/Package
PDIP
PDIP
PDIP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75468N
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
Texas InstrumentsSN75469N
100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-PDIP 0 to 70
Texas InstrumentsULN2003AIN
50-V, 7-ch darlington transistor array, -40 to 105C 16-PDIP -40 to 105
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16

Descriptions

Descriptions of Texas Instruments ULN2002AN provided by its distributors.

Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.82 mA (Typ.); 15 pF (Typ.); 0.25
DARLINGTON TRANSISTOR, NPN, 50V, DIP-16; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:50V; DC Collector Current:500mA; Operating Temperature Min:-20°C; Operating Temperature Max:70°C; Transistor Case Style:DIP; No. of Pins:16; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013)
The ULN2001A, ULN2002A, ULN2003A, ULN2004A, ULQ2003A, and ULQ2004A are high-voltage, high-current Darlington transistor arrays. Each consists of seven npn Darlington pairs that feature high-voltage outputs with common-cathode clamp diodes for switching inductive loads. The collector-current rating of a single Darlington pair is 500 mA. The Darlington pairs can be paralleled for higher current capability. Applications include relay drivers, hammer drivers, lamp drivers, display drivers (LED and gas discharge), line drivers, and logic buffers. For 100-V (otherwise interchangeable) versions of the ULN2003A and ULN2004A, see the SN75468 and SN75469, respectively. The ULN2001A is a general-purpose array and can be used with TTL and CMOS technologies. The ULN2002A is designed specifically for use with 14-V to 25-V PMOS devices. Each input of this device has a Zener diode and resistor in series to control the input current to a safe limit. The ULN2003A and ULQ2003A have a 2.7-k series base resistor for each Darlington pair for operation directly with TTL or 5-V CMOS devices. The ULN2004A and ULQ2004A have a 10.5-k series base resistor to allow operation directly from CMOS devices that use supply voltages of 6 V to 15 V. The required input current of the ULN/ULQ2004A is below that of the ULN/ULQ2003A, and the required voltage is less than that required by the ULN2002A.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ULN2002AN .
  • ULN2002AN.
  • ULN2002AN..