MaxLinear SP3232ECP-L

SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232ECP-L.

IHS

Datasheet22 pages9 years ago
Datasheet20 pages20 years ago

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

iiiC

CAD Models

Download MaxLinear SP3232ECP-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
MaxLinearSP3232EEP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
MaxLinearSP202ECP-L
SP202E Series 120 kbps High Performance RS232 Transceiver - PDIP-16
Texas InstrumentsMAX232ECNE4
IC TRANSCEIVER FULL 2/2 16DIP 2/2 Transceiver Full RS232 16-PDIP

Descriptions

Descriptions of MaxLinear SP3232ECP-L provided by its distributors.

SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16
RoHS Compliant SCHMITT TRIGGER DUAL Lead Free (Type) 0C 1.15W 120kbps 300ns
RS-232 Interface IC RS232 120 kbps temp 0C to 70C
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
RS-232 120KBPS 2TX/2RX TRANSCEIVER, 3V TO 5.5V, 15KV ESD, SP32 SERIES
Dual Transmitter/Receiver RS-232 16-Pin PDIP
TRANSCEIVER RS232 +3.0V- +5.5V, 3232; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of Pins:16Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; IC Generic Number:SP3232E; Base Number:3232; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:RS-232; Logic Function Number:3232; Operating Current:100mA; Operating Temperature Range:0°C to +70°C; Power Dissipation Pd:1150mW; Shutdown Current:1µA; Supply Current:0.3mA; Supply Voltage Range:3V to 5.5V; Voltage Vcc Max:6V; Voltage Vcc Min:-0.3V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar