Texas Instruments SN75469N

100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-PDIP 0 to 70
$ 0.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75469N.

Farnell

Datasheet24 pages11 years ago
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago

Texas Instruments

Arrow Electronics

Augswan

Newark

Inventory History

3 month trend:
-3.47%

CAD Models

Download Texas Instruments SN75469N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN75468N
100-V, 7-ch darlington array with TTL or CMOS compatibility 16-PDIP 0 to 70
Texas InstrumentsULN2003AIN
50-V, 7-ch darlington transistor array, -40 to 105C 16-PDIP -40 to 105
Texas InstrumentsULN2003AN
Transistor Array; NPN; 30 V; -2.5 A; 1.7 V; 0.93 mA (Typ.); 15 pF (Typ.); 0.25
MicrochipRE46C122E16F
CMOS Ionization Smoke Detector ASIC Analog Output 15V 16-Pin PDIP Tube
MicrochipRE46C121E16F
RE46C121 Series 9 µA Low Power CMOS Ionization Type Smoke Detector IC - PDIP-16
RenesasHIN232CPZ
PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16

Descriptions

Descriptions of Texas Instruments SN75469N provided by its distributors.

100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-PDIP 0 to 70
1.6V@500µA, 350mA, 7 NPN Darlington, 30V, 100V, 500mA, PDIP-16, TH, 19.3mm × 6.35mm × 4.57mm
TRANSISTOR ARRAY, DARLINGTON; Polarité transistor: NPN; Tension Collecteur-Emetteur V(br)ceo: 100V; Dissipation de puissance Pd: -; Courant de collecteur DC: 500mA; Gain en courant DC hFE: -; Type de boîtier de transistor: DIP
Transistor ARRAY, DARLINGTON; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:-; Transistor Case Style:DIP; No. of Pins:16Pins; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Current Ic Continuous a Max:500mA; Module Configuration:Seven; No. of Transistors:7; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:15V; Supply Voltage Min:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75469N .