Renesas HIN232CPZ

PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
$ 0.892
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN232CPZ.

IHS

Datasheet22 pages26 years ago
Datasheet22 pages26 years ago

Integrated Device Technology

Renesas

element14 APAC

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 17.00 - Aug 6, 2015
Verification

Inventory History

3 month trend:
+74.23%

Alternate Parts

Price @ 1000
$ 0.892
$ 7.2
$ 7.2
Stock
277,899
685,256
685,256
Authorized Distributors
6
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
MaxLinearSP202ECP-L
SP202E Series 120 kbps High Performance RS232 Transceiver - PDIP-16
Texas InstrumentsMAX232EIN
EAR99 MAX232 Tube RS232 interface driver 5V 10mA 955.690774mg 500ns
Analog DevicesADM232LAN
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
MaxLinearSP3232ECP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16

Descriptions

Descriptions of Renesas HIN232CPZ provided by its distributors.

PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16
+5V Powered RS-232 Transmitters/Receivers; PDIP16, SOIC16; Temp Range: See Datasheet
TRANSCEIVER; RS-232; 5 V; 5 MA; 120; + 10 V; 3 TO 7 Kilohms; 30 V/US (MAX.)
Transceiver IC; Transceiver Type:RS232; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Interface Type:Serial; Leaded Process Compatible:Yes; No. of Drivers:2; No. of Receivers:2 ;RoHS Compliant: Yes
DUAL TRANSCEIVER, DIP16, 232; Interface Type:RS-232; No. of Drivers:2; Voltage, Supply Min:4.5V; Voltage, Supply Max:5.5V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:232; IC Generic Number:232; Logic Function Number:232; Temperature Range, IC:Commercial; Current, Supply:5mA; Data Rate:120Kbps; Line/Bus Driver/Receiver/Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; No. of Channels:2; Receivers, No. of:2; Transceivers, No. of:2

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIN232-CPZ
  • HIN232CPZ.