Analog Devices LTC1867CGN#PBF

8-Channel Single ADC SAR 200ksps 16-bit Serial 16-Pin SSOP N Tube
$ 15.912
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1867CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Linear Technology

element14

Inventory History

3 month trend:
-3.24%

CAD Models

Download Analog Devices LTC1867CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.912
$ 17.81
$ 17.81
Stock
137,716
209,598
209,598
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
3 LSB
-
-
Number of A/D Converters
8
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1867CGN#PBF.

Related Parts

Analog DevicesLTC1867AIGN#PBF
8-Channel Single ADC SAR 200ksps 16-bit Serial Automotive 16-Pin SSOP N Tube
Texas InstrumentsADS7841ESQDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R
Texas InstrumentsADS7841E
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
Texas InstrumentsADS7841EB
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
Analog DevicesMAX11213EEE+T
16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with Programmable Gain and GPIO
Analog DevicesMAX1067BCEE+
4-Channel Single ADC SAR 200ksps 14-bit Serial 16-Pin QSOP / IC ADC 14-BIT 200KSPS 16-QSOP

Descriptions

Descriptions of Analog Devices LTC1867CGN#PBF provided by its distributors.

8-Channel Single ADC SAR 200ksps 16-bit Serial 16-Pin SSOP N Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
16Bit 5V 200kHz SPI SSOP-16-150mil Analog To Digital Converters (ADCs) ROHS
Bipolar Unipolar Analog Digital Single Surface Mount PRODUCTION (Last Updated: 3months ago) Analog to Digital Converter 70C 5.25V 9mW 200ksps
ADC, 8CH, 16BIT, 5VIN, 200KSPS, 16SSOP; Resolution (Bits):16bit; Sampling Rate:200kSPS; Supply Voltage Range:4.75V to 5.25V; Supply Current:1.3mA; Digital IC Case Style:SSOP; No. of Pins:16; Input Channel Type:Differential, Single Ended; Data Interface:Serial; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (18-Jun-2012); Supply Voltage Range - Analogue:4.75V to 5.25V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1867CGN#PBF.
  • LTC1867CGNPBF