What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices LTC1867IGN#PBF

8-Channel Single ADC SAR 200ksps 16-bit Serial Automotive 16-Pin SSOP N Tube
$ 17.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1867IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Farnell

Newark

Inventory History

3 month trend:
-0.31%

CAD Models

Download Analog Devices LTC1867IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.81
$ 15.912
$ 15.912
Stock
209,598
136,716
136,716
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
16
16
16
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
3 LSB
3 LSB
Number of A/D Converters
8
8
8
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1867IGN#PBF.

Related Parts

Analog DevicesLTC1867AIGN#PBF
8-Channel Single ADC SAR 200ksps 16-bit Serial Automotive 16-Pin SSOP N Tube
Texas InstrumentsADS7841ESQDBQRQ1
4-Channel Single ADC SAR 200ksps 12-bit Serial Automotive 16-Pin SSOP T/R
Texas InstrumentsADS7841E
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
Texas InstrumentsADS7841EB
Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
Analog DevicesMAX11213EEE+T
16-Bit, Single-Channel, Ultra-Low Power, Delta-Sigma ADC with Programmable Gain and GPIO
Analog DevicesMAX1067BCEE+
4-Channel Single ADC SAR 200ksps 14-bit Serial 16-Pin QSOP / IC ADC 14-BIT 200KSPS 16-QSOP

Descriptions

Descriptions of Analog Devices LTC1867IGN#PBF provided by its distributors.

8-Channel Single ADC SAR 200ksps 16-bit Serial Automotive 16-Pin SSOP N Tube
ADC, Successive Approximation, 16-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO16
5V 89dB 200Ksps 16bit 8 16 SPI Differential,Single-Ended 5V SAR SSOP-16 3.988mm*1.75mm
16-bit, 8-ch. Serial, Micropower ADC
Bipolar Unipolar Single Surface Mount PRODUCTION (Last Updated: 3months ago) Analog to Digital Converter 85C 5.25V 9mW 200ksps

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1867IGNPBF