Texas Instruments ADS7841E

Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
$ 8.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7841E.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet19 pages18 years ago

TME

Newark

Farnell

Mouser

Inventory History

3 month trend:
+4.18%

CAD Models

Download Texas Instruments ADS7841E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.327
$ 6.83
$ 6.83
Stock
326,779
269,797
269,797
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
0.8 LSB
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7841E.

Related Parts

Texas InstrumentsADS7841ESG4
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP Tube
Texas InstrumentsADS7841EG4
Quad Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP Tube
Texas InstrumentsADS7841ES
4-Channel Single ADC SAR 200ksps 12-bit Serial 16-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments ADS7841E provided by its distributors.

Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
2.7V~3.6V, 5V 72dB 200Ksps 12bit 2,4 12 SPI Single-Ended SAR SSOP-16 SMD 1.75mm H
12Bit Adc, 4Ch, Smd, 7841, Qsop16; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS ADS7841E
12BIT ADC, 4CH, SMD, 7841, QSOP16; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: Quad 12-Bit SAR ADCs; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 7841; Conversion

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS 7841E
  • ADS7841E .