Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1067BCEE+

4-Channel Single ADC SAR 200ksps 14-bit Serial 16-Pin QSOP / IC ADC 14-BIT 200KSPS 16-QSOP
$ 21.552
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1067BCEE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+2.53%

CAD Models

Download Analog Devices MAX1067BCEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsADS7841ES
IC ADC 12BIT SAR 16SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
Analog DevicesMAX1143BCAP+
ADC Single SAR 200ksps 14-bit Serial 20-Pin SSOP
Texas InstrumentsADS7841E
IC ADC 12BIT SAR 16SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
Texas InstrumentsADS7841EB
IC ADC 12BIT SAR 16SSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 16-SSOP
Analog DevicesMAX1142BCAP+
ADC Single SAR 200ksps 14-bit Serial 20-Pin SSOP
Analog DevicesMAX1142BEAP+
ADC Single SAR 200ksps 14-bit Serial 20-Pin SSOP

Descriptions

Descriptions of Analog Devices MAX1067BCEE+ provided by its distributors.

4-Channel Single ADC SAR 200ksps 14-bit Serial 16-Pin QSOP / IC ADC 14-BIT 200KSPS 16-QSOP
ADC, Successive Approximation, 14-Bit, 1 Func, 4 Channel, Serial Access, BICMOS, PDSO16
5V 84dB 200Ksps 14bit 4 14 SPI Single-Ended 2.7V~5.25V SAR QSOP-16 SMD mount 1.55mm(height)
Multichannel, 14-Bit, 200ksps Analog-to-Digital Converters
Adc, 4-Ch, Sar, 14Bit, 200Ksps, Qsop-16; Resolution (Bits):14Bit; Sampling Rate:200Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1067BCEE+
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated