Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADS7841EB

Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP

$ 6.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7841EB.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet19 pages18 years ago

Newark

Jameco (USA)

Mouser

Sierra IC

Inventory History

3 month trend:
-1.58%

CAD Models

Download Texas Instruments ADS7841EB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.33
$ 4.84
$ 4.84
Stock
389,241
337,101
337,101
Authorized Distributors
4
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7841EB.

Related Parts

Texas InstrumentsADS7844EB/2K5
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS7844NB/1K
8-Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Texas InstrumentsADS7844NB/1KG4
Octal Channel Single ADC SAR 200ksps 12-bit Serial 20-Pin SSOP T/R
Analog DevicesMAX1144BEAP+
ADC Single SAR 150ksps 14-bit Serial 20-Pin SSOP
Analog DevicesMAX1144BCAP+
ADC Single SAR 150ksps 14-bit Serial 20-Pin SSOP

Descriptions

Descriptions of Texas Instruments ADS7841EB provided by its distributors.

Quad Channel Single Analog to Digital Converter SAR 200ksps 12-bit Serial 16-Pin SSOP
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO16
Analogue To Digital Converter, 12 Bit, 200 Ksps, Single, 2.7 V, 5.25 V, Ssop
12Bit 200kHz SPI SSOP-16-150mil-0.635mm Analog To Digital Converters (ADCs) ROHS
16-SSOP (0.154 3.90mm Width) ADS7841 Serial ACTIVE (Last Updated: 3days ago) analog digital converter 1.5mm 550muA 200ksps 4.5mW
IC, 12BIT ADC, 200KHZ, 7841, SSOP16; Résolution (Bits): 12bit; Taux d'échantillonnage: 200kSPS; Type de canal d'entrée: Différentiel, Asymétrique; Interface de données: Série; Type de Tension d'alimentation: Simple; Tension,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7841EB.