Analog Devices LTC1861LCMS#PBF

2-Channel Single ADC SAR 150ksps 12-bit Serial Automotive 10-Pin MSOP Tube
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1861LCMS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Jameco

Newark

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1861LCMS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.9
$ 6.84
Stock
134,767
156,447
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
150 ksps
150 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1861LIMS#PBF
2-Channel Single ADC SAR 150ksps 12-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7091RBRMZ
1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP Tube
Analog DevicesAD7091RBRMZ-RL7
1-Channel Single ADC SAR 1Msps 12-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC124S051CIMMX/NOPB
ADC Single SAR 500ksps 12-bit Serial 10-Pin MSOP T/R
Texas InstrumentsADC121C021CIMM/NOPB
ADC Single SAR 188.9KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC124S021CIMM/NOPB
ADC Single SAR 200KSPS 12-Bit Serial 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices LTC1861LCMS#PBF provided by its distributors.

2-Channel Single ADC SAR 150ksps 12-bit Serial Automotive 10-Pin MSOP Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDSO10
µPower, 3V, 12-Bit, 150ksps 1- and 2-Channel ADCs in MSOP
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:2; Data Interface:Serial, SPI; Termination Type:SMD; Package/Case:10-MSOP; No. of Pins:10; Operating Temperature Range:0°C to +70°C; DNL±:1LSB; INL ±:1LSB ;RoHS Compliant: Yes
IC SM, ADC, 12-BIT; Resolution, Bits:12bit; Sampling Rate:150kSPS; No. of Channels:2; Input Type:Differential; Interface Type:Serial, 3 Wire; Voltage, Supply Min:2.7V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:MSOP; No. of Pins:10; Operating Temperature Range:0°C to +70°C; Base Number:1861; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:12; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:7µs; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1861LCMSPBF