Texas Instruments ADC124S051CIMMX/NOPB

ADC Single SAR 500ksps 12-bit Serial 10-Pin MSOP T/R
$ 2.712
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC124S051CIMMX/NOPB.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages22 years ago

Arrow Electronics

Inventory History

3 month trend:
-35.77%

CAD Models

Download Texas Instruments ADC124S051CIMMX/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.712
$ 2.851
Stock
389,288
318,347
Authorized Distributors
1
5
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
500 ksps
500 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
1.1 LSB
1.1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC124S051CIMMX/NOPB.

Related Parts

Texas InstrumentsADC122S051CIMM/NOPB
ADC Single SAR 500KSPS 12-Bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC122S051CIMMX/NOPB
ADC Single SAR 500ksps 12-bit Serial 8-Pin MSOP T/R
Texas InstrumentsADC104S051CIMM/NOPB
IC ADC 10BIT SAR 10VSSOP / ADC104S051 4 Channel, 200 ksps to 500 ksps, 10-Bit A/D Converter
Analog DevicesAD7810YRM-REEL7
ADC Single SAR 350ksps 10-bit Serial 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments ADC124S051CIMMX/NOPB provided by its distributors.

ADC Single SAR 500ksps 12-bit Serial 10-Pin MSOP T/R
4 Channel, 200 ksps to 500 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85
A/D Converter, 12-Bit, 1 Func, 1 Channel, CMOS, PDSO10
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC124S051 SPI Serial ACTIVE (Last Updated: 2days ago) analog digital converter 1.02mm 500ksps 11.5mW 20Weeks

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC124S051CIMMXNOPB