Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments ADC124S021CIMM/NOPB

IC ADC 12BIT SAR 10VSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
$ 2.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC124S021CIMM/NOPB.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Technical Drawing2 pages22 years ago

Upverter

Newark

Arrow Electronics

element14 APAC

Inventory History

3 month trend:
-69.23%

CAD Models

Download Texas Instruments ADC124S021CIMM/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.93
$ 2.625
Stock
52,464,987
193,544
Authorized Distributors
4
1
Case/Package
VSSOP
VSSOP
Number of Pins
10
10
Number of Bits
12
12
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
QSPI, SPI
QSPI, SPI
Integral Nonlinearity (INL)
-1.1 LSB
-1.1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADC124S021CIMM/NOPB.

Related Parts

Texas InstrumentsADC104S021CIMM/NOPB
10-Bit, 200-kSPS, 4-Ch SAR ADC with single-ended inputs and serial interface 10-VSSOP -40 to 85
Texas InstrumentsADC104S021CIMM
4 Channel, 200 kSPS, 10-Bit A/D Converter | IC ADC 10BIT SAR 10VSSOP
Texas InstrumentsADC084S021CIMMX/NOPB
IC ADC 8BIT SAR 10VSSOP 8 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
MicrochipMCP3002-I/MS
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP3001-I/MS
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin MSOP Tube
Analog DevicesAD7921ARMZ
2-Channel Single ADC SAR 250ksps 12-bit Serial 8-Pin MSOP Tube

Descriptions

Descriptions of Texas Instruments ADC124S021CIMM/NOPB provided by its distributors.

IC ADC 12BIT SAR 10VSSOP 12 Bit Analog to Digital Converter 4 Input 1 SAR 10-VSSOP
ADC Single SAR 200ksps 12-bit Serial 10-Pin MSOP T/R
ADC, Successive Approximation, 12-Bit, 1 Func, 4 Channel, Serial Access, CMOS, PDSO10
4 Channel, 50 ksps to 200 kSPS, 12-Bit A/D Converter 10-VSSOP -40 to 85
IC, ADC, SAR, 4-Ch, 12bit, 200ksps, VSSOP, SMD
IC 12-Bit A/D Converter 2.7-5.25V 7.9mW VSSOP10 -40+85
Analog-to-Digital Converters (ADC); ADC124S021CIMM/NOPB; TEXAS INSTRUMENTS; 10; SPI; 5.25 V; 4
2.7V~5.25V 12 200kHz VSSOP-10-0.5mm Analog to Digital Converters (ADC) ROHS
Texas Instruments 12 bit analog-to-digital converter, 4road, Serial (SPI/QSPI/Microwire)interface, Single-ended input, 10Pin
10-TFSOP 10-MSOP (0.118 3.00mm Width) ADC124S021 SPI Serial ACTIVE (Last Updated: 4days ago) analog digital converter 1.02mm 1.5mA 200ksps 7.9mW
12BIT ADC, 4CH, 200KSPS, POWERWISE; Resolution (Bits):12bit; Sampling Rate:-; Input Channel Type:Single Ended; Data Interface:Serial; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V; ADC / DAC Case Style:VSSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:Quad 12-Bit SAR ADCs; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018); Base Number:124; IC Case Style:SOP; No. of Channels:4Channels; Operating Temperature Range:-40°C to +85°C; Supply Current:1.5mA; Supply Voltage Range:2.7V to 5.25V; Supply Voltage Range - Analogue:2.7V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC124S021CIMM/NOPB .
  • ADC124S021CIMM/NOPB.
  • ADC124S021CIMMNOPB