Analog Devices LTC1852CFW#PBF

8-Channel Single ADC SAR 400ksps 10-bit Parallel 48-Pin TSSOP Tube
$ 10.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1852CFW#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

iiiC

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesLTC1852IFW#PBF
8-Channel Single ADC SAR 400ksps 10-bit Parallel 48-Pin TSSOP Tube
Analog DevicesLTC1853IFW#PBF
8-Channel Single ADC SAR 400ksps 12-bit Parallel 48-Pin TSSOP Tube
Texas InstrumentsADS7953SBDBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7953SBDBTR
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7952SBDBT
12-Channel Single ADC SAR 1Msps 12-bit Serial 38-Pin TSSOP Tube
Analog DevicesLTC1850CFW#PBF
8-Channel Single ADC SAR 1.25Msps 10-bit Parallel 48-Pin TSSOP Tube

Descriptions

Descriptions of Analog Devices LTC1852CFW#PBF provided by its distributors.

8-Channel Single ADC SAR 400ksps 10-bit Parallel 48-Pin TSSOP Tube
ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Parallel, Word Access, PDSO48
8-Channel, 10-Bit/12-Bit, 400ksps, Low Power, Sampling ADCs
48-TFSOP (0.240 6.10mm Width) LTC1852 PGA Selectable Address Matte Tin (Sn) analog digital converter 0.5mm 0.4MHz 3μs 3/5V
IC SM, ADC, 10-BIT; Resolution, Bits:10bit; Sampling Rate:400kSPS; No. of Channels:8; Input Type:Differential, Single Ended; Interface Type:Parallel; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:TSSOP; No. of Pins:48; Operating Temperature Range:0°C to +70°C; Base Number:1852; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; No. of Bits:10; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Time, Conversion:7µs; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated