Texas Instruments ADS7952SBDBT

12-Channel Single ADC SAR 1Msps 12-bit Serial 38-Pin TSSOP Tube
$ 8.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS7952SBDBT.

Texas Instruments

Datasheet65 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet65 pages15 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Factory Futures

Inventory History

3 month trend:
-7.48%

CAD Models

Download Texas Instruments ADS7952SBDBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.65
$ 6.38
$ 6.38
Stock
214,638
250,887
250,887
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Number of Bits
12
12
12
Sampling Rate
1 Msps
1 Msps
1 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments ADS7952SBDBT.

Related Parts

Texas InstrumentsADS7953SBDBT
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7953SBDBTR
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Texas InstrumentsADS7953SBDBTG4
12-Bit, 1-MSPS, 16-Channel, Single-Ended, microPower SAR ADC with Serial I/F 38-TSSOP -40 to 125
Analog DevicesAD7490BRUZ
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP Tube / IC ADC 12BIT 16CHAN 28TSSOP
Analog DevicesAD7490BRUZ-REEL7
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP T/R
Analog DevicesAD7490BRUZ-REEL
16-Channel Single ADC SAR 1Msps 12-bit Serial 28-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments ADS7952SBDBT provided by its distributors.

12-Channel Single ADC SAR 1Msps 12-bit Serial 38-Pin TSSOP Tube
12 bit, 1 MSPS, 12 Ch, single ended, micro power, sr i/f, SA ADC 38-TSSOP -40 to 125
38-TFSOP (0.173 4.40mm Width) ADS7952 ACTIVE (Last Updated: 2days ago) Tube analog digital converter 1mm 1Msps 14.5mW 6Weeks
12BIT ADC, SAR, 12CH, 1MSPS, 38TSSOP; Resolution (Bits):12bit; Sampling Rate:1MSPS; Data Interface:Serial; Supply Voltage Range - Analogue:2.7V to 5.25V; Supply Voltage Range - Digital:1.7V to 5.25V; Supply Current:2.3mA; IC Case Style:TSSOP; No. of Pins:38; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:7952; Digital IC Case Style:TSSOP; Input Channel Type:Single Ended; Input Type:Single Ended; No. of Channels:12; Package / Case:TSSOP; Sample Rate:1MSPS; Sample Rate:1MSPS; Supply Voltage Max:5.5V; Supply Voltage Min:1.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADS7952SBDBT.