Analog Devices LTC1669-8IMS8#PBF

Serial Input Loading 30 Us Settling Time 10-BIT Dac PDSO8
$ 3.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1669-8IMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
-10.95%

CAD Models

Download Analog Devices LTC1669-8IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.97
$ 3.467
Stock
259,370
137,433
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
10
10
Settling Time
30 µs
30 µs
Interface
I2C
2-Wire, I2C, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Polarity
-
-
Number of DAC Channels
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1663-8CMS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
Analog DevicesLTC1663IMS8#PBF
Digital to Analog Converter 1 Channel 10-Bit 8-Pin MSOP
Analog Devices / Linear TechnologyLTC1663IMS8
LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4911-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC121C085CIMM/NOPB
IC DAC 12BIT MICROPWR I2C 8VSSOP / DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R
MicrochipMCP4812-E/MS
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC101S101CIMM/NOPB
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Analog DevicesAD5310BRMZ
Digital to Analog Converter 1 Channel Resistor-String 10-Bit 8-Pin MSOP

Descriptions

Descriptions of Analog Devices LTC1669-8IMS8#PBF provided by its distributors.

SERIAL INPUT LOADING 30 us SETTLING TIME 10-BIT DAC PDSO8
10-Bit Rail-to-Rail Micropower DAC with I2C Interface
30us I2C 2.7V~5.5V 10Bit MSOP-8 Digital To Analog Converters (DACs) ROHS
Digital To Analog Converter Dac, 10 Bit, Msop-8
DAC 1-CH 10-bit 8-Pin MSOP Tube
IC DAC 10-BIT V-OUT I2C 8-MSOP
DAC, SERIAL, 10BIT, 5.5V, I2C, 8MSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1669-8IMS8-PBF
  • LTC1669-8IMS8PBF
  • LTC16698IMS8PBF