Analog Devices AD5310BRMZ

Digital to Analog Converter 1 Channel Resistor-String 10-Bit 8-Pin MSOP
$ 4.672
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5310BRMZ.

JRH Electronics

Datasheet16 pages13 years ago

Analog Devices

Upverter

Augswan

iiiC

Inventory History

3 month trend:
-55.35%

CAD Models

Download Analog Devices AD5310BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.672
$ 4.77
Stock
342,256
120,123
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
167 ksps
167 ksps
Polarity
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
4 LSB
4 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDAC101S101CIMM/NOPB
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Texas InstrumentsDAC101S101CIMM
IC DAC 10BIT V-OUT 8VSSOP / 10 Bit Digital to Analog Converter 1 8-VSSOP
Analog DevicesAD5311BRMZ
2.5 V to 5.5 V, 120 µA, 2-Wire Interface, Voltage-Output 10-Bit DAC
Analog DevicesAD5311BRMZ-REEL
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4911-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices AD5310BRMZ provided by its distributors.

Digital to Analog Converter 1 Channel Resistor-String 10-Bit 8-Pin MSOP
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23
DAC, 10BIT, MSOP-8, -40 TO 105DEG C; Available until stocks are exhausted Alternative available
AD5310BRMZ, 10 BIT SERIAL DAC, 167KSPS, 8-PIN MSOP
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered String DAC AD5310 digital to analog converter 5.5V 8mus 167ksps 4LSB
Dac, 10Bit, Msop-8, -40 To 105Deg C; Resolution (Bits):10Bit; Sampling Rate:-; Data Interface:3 Wire, Dsp, Microwire, Qspi, Serial, Spi; Supply Voltage Range:2.7V To 5.5V; Adc/Dac Case Style:Msop; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. AD5310BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD5310BRMZ .