Analog Devices LTC1669-8CMS8#PBF

D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
$ 3.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1669-8CMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1669-8CMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.343
$ 3.699
Stock
144,537
313,765
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
-
-
Polarity
-
-
Interface
2-Wire, I2C, Serial
I2C
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1663-8CMS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
Analog Devices / Linear TechnologyLTC1663IMS8
LTC1663 - 10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
Analog DevicesLTC1663IMS8#PBF
Digital to Analog Converter 1 Channel 10-Bit 8-Pin MSOP
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4911-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC121C085CIMM/NOPB
IC DAC 12BIT MICROPWR I2C 8VSSOP / DAC 1-CH Resistor-String 12-bit 8-Pin VSSOP T/R
MicrochipMCP4812-E/MS
DAC 2-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
Texas InstrumentsDAC101S101CIMM/NOPB
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Analog DevicesAD5310BRMZ
Digital to Analog Converter 1 Channel Resistor-String 10-Bit 8-Pin MSOP

Descriptions

Descriptions of Analog Devices LTC1669-8CMS8#PBF provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
10-Bit Rail-to-Rail Micropower DAC with I2C Interface
DAC 1-CH 10-bit 8-Pin MSOP Tube
IC DAC 10-BIT V-OUT I2C 8-MSOP
IC SM, DAC, 10-BIT; Resolution, Bits:10bit; Time, Settling:30µs; No. of DACs:1; Interface Type:Serial, 2 Wire; Output Type:Rail-to-Rail; Voltage, Supply Min:2.7V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:1669; Linearity Error, ADC/DAC +:0.75LSB; Linearity Error, ADC/DAC -:0.75LSB; No. of Bits:10; No. of Channels:1; Time, Conversion:9µs; Voltage Regulator Type:DAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1669-8CMS8-PBF
  • LTC16698CMS8PBF