Analog Devices LTC1663IMS8#PBF

Digital to Analog Converter 1 Channel 10-Bit 8-Pin MSOP
$ 4.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1663IMS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1663IMS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.583
$ 3.9
Stock
202,057
104,254
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
10
10
Sampling Rate
-
-
Polarity
Unipolar
Unipolar
Interface
2-Wire, I2C, SMBus
2-Wire, Serial
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesLTC1669-8CMS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
Analog DevicesLTC1663-8CMS8#PBF
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
Analog DevicesAD5300BRTZ-500RL7
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 8-Bit DAC in SOT-23 and MicroSOIC Packages
Texas InstrumentsDAC101S101CIMM/NOPB
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
Analog DevicesAD5310BRMZ
Digital to Analog Converter 1 Channel Resistor-String 10-Bit 8-Pin MSOP
Analog DevicesAD5310BRMZ-REEL7
2.7 V to 5.5 V, 140 µA, Rail-to-Rail Voltage Output 10-Bit DAC in a SOT-23
Analog DevicesAD5310BRM-REEL
DAC 1-CH Resistor-String 10-bit 8-Pin MSOP T/R
MicrochipMCP4811-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube
MicrochipMCP4911-E/MS
DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin MSOP Tube

Descriptions

Descriptions of Analog Devices LTC1663IMS8#PBF provided by its distributors.

Digital to Analog Converter 1 Channel 10-Bit 8-Pin MSOP
D/A Converter, 1 Func, Serial Input Loading, 30us Settling Time, PDSO8
10-Bit Rail-to-Rail Micropower DAC with 2-Wire Interface
8-TSSOP 8-MSOP (0.118 3.00mm Width) Voltage - Buffered LTC1663 EAR99 digital to analog converter 5.5V 30mus (Typ) 2.5LSB 860mum

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1663IMS8-PBF
  • LTC1663IMS8PBF