Analog Devices LTC1667IG#PBF

IC D/A CONV 14BIT 50MSPS 28-SSOP / DAC 1-CH Segment 14-bit Automotive 28-Pin SSOP Tube
$ 21.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1667IG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+32.05%

CAD Models

Download Analog Devices LTC1667IG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.925
$ 20.28
Stock
107,388
154,710
Authorized Distributors
6
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
14
14
Sampling Rate
50 Msps
50 Msps
Polarity
-
-
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
2 LSB
2 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsDAC8820IBDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Analog DevicesLTC1666IG#PBF
20ns Parallel ±1LSB 12 Bits SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
Analog DevicesLTC1597BCG#PBF
16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
Analog DevicesLTC1597BIG#PBF
16-Bit Parallel Low Glitch Multiplying DAC with 4-Quadrant Resistors
Texas InstrumentsDAC8806IDB
2.7V~5.5V 2MS/s 14bit 1 14 Parallel 2.7V~5.5V Multiplying DAC SSOP-28 10.2mm*5.3mm*1.95mm
Texas InstrumentsDAC8806IDBR
14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Analog DevicesAD7840ARSZ
SERIAL PARALLEL WORD INPUT LOADING 2.5 us SETTLING TIME 14-BIT DAC PDSO24
Analog DevicesAD7805BRSZ
4us Parallel 3V~5.5V 10 positions SSOP-28-208mil Digital to Analog Converters (DAC) ROHS
Analog DevicesAD9731BRS-REEL
DAC 1-CH Current Steering 10-bit 28-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices LTC1667IG#PBF provided by its distributors.

IC D/A CONV 14BIT 50MSPS 28-SSOP / DAC 1-CH Segment 14-bit Automotive 28-Pin SSOP Tube
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.02us Settling Time, PDSO28
20ns Parallel 14Bit SSOP-28-208mil Digital To Analog Converters (DACs) ROHS
28-SSOP (0.209 5.30mm Width) Current - Unbuffered Current Steering LTC1667 digital to analog converter 1V 20ns (Typ) 50Msps 2LSB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1667IGPBF