Texas Instruments DAC8820IBDB

16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
$ 15.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC8820IBDB.

Texas Instruments

Technical Drawing4 pages8 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages18 years ago

Newark

SHENGYU ELECTRONICS

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.10%

CAD Models

Download Texas Instruments DAC8820IBDB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.02
$ 10.408
Stock
1,336,140
252,781
Authorized Distributors
5
0
Case/Package
SSOP
SSOP
Number of Pins
28
28
Number of Bits
16
16
Settling Time
500 ns
500 ns
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
-
-
Number of DAC Channels
1
1
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC8820IBDB.

Related Parts

Texas InstrumentsDAC8820ICDBR
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8820ICDB
16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
Texas InstrumentsDAC8806IDB
14-Bit, Single Channel, Parallel Interface, Multiplying Digital-to-Analog Converter 28-SSOP -40 to 85
Analog DevicesAD7945ARSZ-B
DAC, 12BIT, SSOP-20, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesAD7945ARSZ-BREEL
3V~5.5V 12bit 1 12 Parallel 3V~5.5V R-2R SSOP-20 SMD mount,glue mount 7.2mm*5.3mm*1.75mm
Analog DevicesAD7948ARSZ-B
IC DAC 12BIT A-OUT 20SSOP / 12 Bit Digital to Analog Converter 1 20-SSOP

Descriptions

Descriptions of Texas Instruments DAC8820IBDB provided by its distributors.

16-Bit, Parallel Input Multiplying DAC 28-SSOP -40 to 85
2.7V~5.5V 2MS/s 16bit 1 16 Parallel 2.7V~5.5V Multiplying DAC SSOP-28 SMD mount 1.95mm(height)
PARALLEL WORD INPUT LOADING 0.5 us SETTLING TIME 16-BIT DAC PDSO28
Converters - Digital to Analog (DAC) 16-Bit, Parallel Inp Multiplying DAC
DAC 1-CH R-2R 16-bit 28-Pin SSOP Tube
28-SSOP (0.209 5.30mm Width) Current - Unbuffered Multiplying DAC DAC8820 digital to analog converter 5.5V 500ns (Typ) 2Msps 1LSB
D/A Converter (D-A) IC; Resolution (Bits):16; Settling Time:0.5µs; Update Rate:2MSPS; No. of DACs:1; Data Interface:Parallel; Output Type:Current; Termination Type:SMD; Package/Case:28-SSOP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.