Analog Devices LTC1660CGN#PBF

Digital to Analog Converter 8 Channel 10-Bit 16-Pin SSOP N
$ 12.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1660CGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Component Distributors Inc.

Linear Technology

Inventory History

3 month trend:
-1.09%

CAD Models

Download Analog Devices LTC1660CGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.535
$ 14.14
$ 14.14
Stock
150,496
111,118
111,118
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Sampling Rate
-
-
-
Polarity
Unipolar
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1660CGN#PBF.

Related Parts

Analog Devices / Linear TechnologyLTC1664CGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog Devices / Linear TechnologyLTC1664IGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog DevicesLTC1665IGN#PBF
MICROPOWER OCTAL 8-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
Analog DevicesMAX5258EEE+
DAC 8-CH Resistor-String 8-bit 16-Pin QSOP Tube
Analog DevicesMAX534BCEE+
DAC 4-CH Resistor-String 8-bit 16-Pin QSOP / IC DAC QUAD 8BIT 5V LP 16-QSOP
Analog DevicesMAX5106EEE
DAC 4-CH Resistor-String 8-bit 16-Pin QSOP

Descriptions

Descriptions of Analog Devices LTC1660CGN#PBF provided by its distributors.

Digital to Analog Converter 8 Channel 10-Bit 16-Pin SSOP N
D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
Surface Mount RoHS Compliant Single PRODUCTION (Last Updated: 4weeks ago) Digital to Analog Converter 0C 450muA 1.75mm 1mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1660CGN#PBF.
  • LTC1660CGNPBF