Analog Devices / Linear Technology LTC1664IGN

D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC1664IGN.

Linear Technology

Datasheet16 pages14 years ago
Technical Drawing1 page14 years ago

iiiC

CAD Models

Download Analog Devices / Linear Technology LTC1664IGN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.551
$ 6.551
Stock
102,983
167,681
167,681
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
6 µs
19 µs
19 µs
Interface
-
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Polarity
-
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
-
4
4
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX5106EEE+
DAC 4-CH Resistor-String 8-bit Automotive 16-Pin QSOP / IC DAC 8BIT QUAD NV 16-QSOP
Analog DevicesMAX5105EEP+
DAC 4-CH Resistor-String 8-bit Automotive 20-Pin QSOP / IC DAC 8BIT QUAD NV 20-QSOP
Analog DevicesMAX533BEEE
2.7V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers | IC DAC 8BIT V-OUT 16QSOP
Analog DevicesAD7943ARS-BREEL
IC DAC 12BIT MULT SRL 20-SSOP
Texas InstrumentsDAC7621E/1K
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO20
Texas InstrumentsDAC7621E
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
Analog Devices / Linear TechnologyLTC1664CGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog DevicesMAX5106EEE
Nonvolatile, Quad, 8-Bit DACs | IC DAC 8BIT V-OUT 16QSOP
Analog DevicesLTC2629CGN-1#PBF
ADC, 2.7V-5.5V, 12-bit, 4-Ch, 12-I²C, SSOP-16, SMD, 1.75mm H
Analog DevicesLTC2629IGN#PBF
ADC 4-Ch 4-Input 12-bit 7μs I²C ±1LSB 2.7V~5.5V ±0.5(Max) Ext Voltage Buffered SOP SMD 1.75mm H
Analog DevicesMAX533ACEE+
2.7V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers

Descriptions

Descriptions of Analog Devices / Linear Technology LTC1664IGN provided by its distributors.

D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Surface Mount RoHS Compliant Single Serial digital to analog converter -40C 1mW 6mus 5.5V
LTC1664 - Micropower Quad 10-Bit DAC
IC,D/A CONVERTER,QUAD,10-BIT,CMOS,SSOP,16PIN
IC DAC 10BIT QUAD MCRPWR 16SSOP

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD