Analog Devices LTC1660IGN#PBF

DAC 8-CH Interpolation Filter 10-bit 16-Pin SSOP N Tube
$ 14.14
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1660IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

iiiC

Inventory History

3 month trend:
+53.99%

CAD Models

Download Analog Devices LTC1660IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.14
$ 13.65
$ 13.65
Stock
116,479
202,295
202,295
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Number of Bits
10
10
10
Settling Time
30 µs
30 µs
30 µs
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
2.5 LSB
2.5 LSB
2.5 LSB
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1660IGN#PBF.

Related Parts

Analog Devices / Linear TechnologyLTC1664CGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog Devices / Linear TechnologyLTC1664IGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog DevicesLTC1665IGN#PBF
MICROPOWER OCTAL 8-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
Analog DevicesMAX5106EEE
DAC 4-CH Resistor-String 8-bit 16-Pin QSOP
Analog DevicesMAX5159EEE
IC DAC 10BIT V-OUT 16QSOP / 10 Bit Digital to Analog Converter 2 16-QSOP
Analog DevicesMAX534BCEE+
DAC 4-CH Resistor-String 8-bit 16-Pin QSOP / IC DAC QUAD 8BIT 5V LP 16-QSOP

Descriptions

Descriptions of Analog Devices LTC1660IGN#PBF provided by its distributors.

DAC 8-CH Interpolation Filter 10-bit 16-Pin SSOP N Tube
MICROPOWER OCTAL 10-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
30us SPI 2.7V~5.5V 10Bit SSOP-16-150mil Digital To Analog Converters (DACs) ROHS
16-SSOP (0.154 3.90mm Width) Voltage - Unbuffered Oversampling Interpolating DAC LTC1660 digital to analog converter 5.5V 30mus (Typ) 2.5LSB 4.9mm
IC, 10BIT DAC, OCTAL, 16SSOP; Resolution (Bits):10bit; Input Channel Type:Serial; Data Interface:Serial, 3-Wire; Supply Voltage Range - Analogue:2.7V to 5.5V; Supply Current:450µA; Digital IC Case Style:SSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:1660; IC Case Style:SSOP; Input Type:Serial; Interface Type:Serial, 3 Wire; No. of DACs:8; Output Type:Rail-to-Rail; Package / Case:SSOP; Settling Time:30µs; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Supply Voltage Range:2.7V to 5.5V; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1660IGN#PBF.
  • LTC1660IGNPBF