Analog Devices MAX534BCEE+

DAC 4-CH Resistor-String 8-bit 16-Pin QSOP / IC DAC QUAD 8BIT 5V LP 16-QSOP
$ 5.711
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX534BCEE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-96.81%

CAD Models

Download Analog Devices MAX534BCEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX534ACEE+
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog DevicesMAX5106EEE
Nonvolatile, Quad, 8-Bit DACs | IC DAC 8BIT V-OUT 16QSOP
Analog DevicesMAX5258EEE+
DAC 8-CH Resistor-String 8-bit 16-Pin QSOP Tube
Analog Devices / Linear TechnologyLTC1664CGN
ICM,4D/A,LTC1664,16SSP,X QUAD 10 BIT DAC, 0 TO 70CMICROPOWER - 59uA PER DAC
Analog Devices / Linear TechnologyLTC1664IGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16

Descriptions

Descriptions of Analog Devices MAX534BCEE+ provided by its distributors.

DAC 4-CH Resistor-String 8-bit 16-Pin QSOP / IC DAC QUAD 8BIT 5V LP 16-QSOP
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO16
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
Dac, 8Bit, Quad, Qsop-16; Resolution (Bits):8Bit; Sampling Rate:-; Input Channel Type:Serial; Supply Voltage Range:4.5V To 5.5V; Adc/Dac Case Style:Qsop; No. Of Pins:16Pins; Data Interface:Spi; Operating Temperature Min:0°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX534BCEE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated