Analog Devices LTC1665IGN#PBF

MICROPOWER OCTAL 8-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
$ 8.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1665IGN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

TME

Linear Technology

Inventory History

3 month trend:
+332%

CAD Models

Download Analog Devices LTC1665IGN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.819
$ 7.713
Stock
150,280
166,398
Authorized Distributors
4
6
Case/Package
SSOP
SSOP
Number of Pins
16
16
Number of Bits
8
8
Sampling Rate
-
-
Polarity
-
Bipolar
Interface
-
-
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1665IGN#PBF.

Related Parts

Analog DevicesLTC1665CGN#TRPBF
IC DAC 8BIT V-OUT 16SSOP / 8 Bit Digital to Analog Converter 8 16-SSOP
Analog Devices / Linear TechnologyLTC1665CGN
MICROPOWER OCTAL 8-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
Analog DevicesMAX5258EEE+
DAC 8-CH Resistor-String 8-bit 16-Pin QSOP Tube
Analog DevicesMAX534ACEE+
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers
Analog Devices / Linear TechnologyLTC1664CGN
D/A Converter, 1 Func, Serial Input Loading, 19us Settling Time, PDSO16
Analog DevicesMAX5106EEE
Nonvolatile, Quad, 8-Bit DACs | IC DAC 8BIT V-OUT 16QSOP
Analog DevicesMAX534AEEE+
+5V, Low-Power, 8-Bit Quad DAC with Rail-to-Rail Output Buffers

Descriptions

Descriptions of Analog Devices LTC1665IGN#PBF provided by its distributors.

MICROPOWER OCTAL 8-BIT DAC D/A Converter, 8 Func, Serial Input Loading, 30us Settling Time, PDSO16
DAC, 8BIT, SSOP-16; Resolution (Bits):8bit; Input Channel Type:Serial; Supply Vo
2.7V~5.5V 8bit 8/8 SPI Oversampling Interpolating DAC SSOP-16 SMD 1.75mm H
DAC 8-CH Interpolation Filter 8-bit 16-Pin SSOP N Tube
16-SSOP (0.154 3.90mm Width) Voltage - Unbuffered Oversampling Interpolating DAC LTC1665 digital to analog converter 5.5V 30mus (Typ) 1LSB 1.727mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1665IGNPBF