Analog Devices MAX5250BCAP+

Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
$ 15.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5250BCAP+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Future Electronics

iiiC

Inventory History

3 month trend:
-22.86%

CAD Models

Download Analog Devices MAX5250BCAP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX5250BEAP+
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
Analog DevicesMAX5500AGAP+
Low-Power, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX5250ACAP
Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface | IC DAC 10BIT V-OUT 20SSOP
Texas InstrumentsDAC7614EB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7615EB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7614EB/1K
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 20-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX5250BCAP+ provided by its distributors.

Low-Power, Quad, 10-Bit Voltage-Output DAC with Serial Interface
MAX5250 Series 4 Channel 5.5 V 10-Bit SPI Surface Mount D/A Converter - SSOP-20
DAC, 5V, 72dB, 10-Bit, 4-Channel, 10-SPI, R-2R, SSOP-20, SMD, 7.33mm × 5.38mm × 1.78mm
D/A Converter, 1 Func, Serial Input Loading, 10us Settling Time, PDSO20
Low-Power, Quad, 10-Bit Voltag
Dac, Low Power, Quad, 5250, Ssop20; Resolution (Bits):10Bit; Sampling Rate:-; Input Channel Type:serial; Supply Voltage Range:4.5V To 5.5V; Adc / Dac Case Style:ssop; No. Of Pins:20Pins; Data Interface:3 Wire, Serial; Operating Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5250BCAP+.