Analog Devices LTC1562ACG#PBF

Active Filter Quad Continuous Time UNIV 8th Order 150kHz 20-Pin SSOP
$ 23.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1562ACG#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Nu Horizons

Inventory History

3 month trend:
-0.30%

CAD Models

Download Analog Devices LTC1562ACG#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.96
$ 28.15
$ 28.15
Stock
111,556
109,052
109,052
Authorized Distributors
6
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
10.5 V
10.5 V
10.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1562ACG#PBF.

Related Parts

Analog DevicesMAX4314EEE+
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
Analog DevicesMAX4312EEE+
MAX4312 Tube e3 VIDEO MULTIPLEXER audio video amplifier circuit 85C 82dB 0.635mm 560muA
Texas InstrumentsDAC1220E
20-Bit Delta-Sigma Low Power Digital-To-Analog Converter 16-SSOP -40 to 85
Texas InstrumentsADS1256IDBR
8-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsDAC7621E
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
NXP SemiconductorsTJA1081TS,118
TJA1081TS Series 5 MHz 10 Mbps 5 V FlexRay Node Transceiver - SSOP-16
Analog DevicesMAX4311EEE+
High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
Texas InstrumentsADS1256IDBT
8-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 28-Pin SSOP T/R
Texas InstrumentsADS1255IDBR
2-Channel Single ADC Delta-Sigma 30ksps 24-bit Serial 20-Pin SSOP T/R

Descriptions

Descriptions of Analog Devices LTC1562ACG#PBF provided by its distributors.

Active Filter Quad Continuous Time UNIV 8th Order 150kHz 20-Pin SSOP
Continuous Time Filter, 4 Func, Resistor Programmable, Universal, CMOS, PDSO20
Very Low Noise, Low Distortion Active RC Quad Universal Filter
SC-Filters/Active RC, Active RC Quad Universal Filter
SSOP-20-208mil Active Filters ROHS
IC FILTER UNIV RC QUAD LN 20SSOP
SSOP20 ACTIVE RC QUAD UNIVERSA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated