What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX4314EEE+

High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers

$ 9.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4314EEE+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Inventory History

3 month trend:
+104%

CAD Models

Download Analog Devices MAX4314EEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 weeks ago)

Related Parts

Analog DevicesMAX4312EEE+
MAX4312 Tube e3 VIDEO MULTIPLEXER audio video amplifier circuit 85C 82dB 0.635mm 560muA
Analog DevicesLT1620IGN#PBF
2.8mA Rail to Rail 1 1 5.5V 6mV 20nA Current Sense SSOP-16 SMD mount 1.75mm(height)
Analog DevicesLTC6915IGN#PBF
Zero Drift, Precision Instrumentation Amplifier with Digitally Programmable Gain
Analog DevicesMAX4018EEE+
ROHS3Compliant EAR99 MAX4018 Matte Tin (Sn) op amp buffer circuit 4.9mm 5.4muA 4mV 57dB
Analog DevicesLT6554IGN#PBF
Video Amp Triple ±6V 12V 16-Pin SSOP N
Analog DevicesMAX4218EEE
GULL WING Rail-to-Rail 2003 Surface Mount Voltage Feedback Amplifier 667mW 70dB 600V/mus -40C~85C

Descriptions

Descriptions of Analog Devices MAX4314EEE+ provided by its distributors.

High-Speed, Low-Power, Single-Supply Multichannel, Video Multiplexer-Amplifiers
MAX4314 Tube e3 VIDEO MULTIPLEXER video amp IC 85C 82dB 1.651mm 560muA
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VIDEO AMP, 127MHZ, 430V/US, QSOP-16; No. of Amplifiers:1Amplifiers; Gain Bandwidth:127MHz; Slew Rate:430V/µs; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Output Current:95mA; Supply Voltage Range:± 2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated