Texas Instruments DAC7621E

12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
$ 5.58
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC7621E.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages18 years ago

Mouser

Newark

Farnell

iiiC

Inventory History

3 month trend:
-1.28%

CAD Models

Download Texas Instruments DAC7621E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.58
$ 5.58
Stock
243,386
137,197
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
20
20
Number of Bits
12
12
Settling Time
7 µs
7 µs
Interface
-
-
Integral Nonlinearity (INL)
2 LSB
2 LSB
Polarity
Unipolar
Unipolar
Number of DAC Channels
1
1
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsDAC7621E/1K
PARALLEL WORD INPUT LOADING 7 us SETTLING TIME 12-BIT DAC PDSO20
Texas InstrumentsDAC7621E/1KG4
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
Texas InstrumentsDAC7621EG4
12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
Analog DevicesAD7943ARS-BREEL
IC DAC 12BIT MULT SRL 20-SSOP
Analog DevicesLTC2629CGN-1#PBF
ADC, 2.7V-5.5V, 12-bit, 4-Ch, 12-I²C, SSOP-16, SMD, 1.75mm H
Analog DevicesLTC2624CGN-1#PBF
IC DAC 12BIT QUAD R-R OUT 16SSOP / DAC 4-CH 12-bit 16-Pin SSOP N Tube

Descriptions

Descriptions of Texas Instruments DAC7621E provided by its distributors.

12-Bit, Parallel Input Digital-To-Analog Converter 20-SSOP -40 to 85
DAC 1-CH R-2R 12-Bit 20-Pin SSOP Tube
Dac, 12Bit, 143Ksps, Ssop-20; Resolution (Bits):12Bit; Sampling Rate:143Ksps; Data Interface:Parallel; Supply Voltage Range:4.75V To 5.25V; Adc/Dac Case Style:Ssop; No. Of Pins:20Pins; Input Channel Type:Parallel; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS DAC7621E

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DAC7621E .
  • DAC7621E..