Analog Devices LTC1477CS8#PBF

Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PDSO8
$ 6.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1477CS8#PBF.

element14 APAC

Datasheet8 pages30 years ago
Datasheet8 pages30 years ago

Analog Devices

Linear Technology

iiiC

Component Distributors Inc.

Inventory History

3 month trend:
-20.63%

CAD Models

Download Analog Devices LTC1477CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX1607ESA+T
USB Power SW Hi Side Single 5.5V 0.85A 8-Pin SOIC N T/R
Analog DevicesMAX890LESA
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1.2A 8-Pin SOIC N
Analog DevicesMAX1607ESA
IC PWR SWITCH P-CHAN 1:1 8SOIC / USB Current-Limited Switch in Pin-Compatible Package
Texas InstrumentsTPS2015D
1A loading, 4-5.5V, 80mΩ USB power switch, active-low 8-SOIC 0 to 125
STMicroelectronicsSTMPS2171MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
STMicroelectronicsSTMPS2161MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
Analog DevicesMAX890LESA+
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1.2A 8-Pin SOIC N
Texas InstrumentsLM3525M-H
Single Port USB Power Switch and Over-Current Protection | IC USB POWER SWITCH 8-SOIC
Analog DevicesMAX1607ESA+
MAX1607 Series 5.5 V 150 mOhm SMT High Side Current Limit Switch - SOIC-8

Descriptions

Descriptions of Analog Devices LTC1477CS8#PBF provided by its distributors.

Buffer/Inverter Based Peripheral Driver, 1 Driver, CMOS, PDSO8
Lead Free RoHS Compliant High Side Over Temperature (Type) 70C 5.5V 70mOhm 1muA
Current Limit SW 3-IN 1-OUT 2.7V to 5.5V 2A 8-Pin SOIC N Tube
Single and Dual Protected High Side Switches
Power Switch Hi Side 8-Pin SOIC N
1x & 2x Protected Hi Side Swit
IC HI-SIDE SWITCH PROT SNGL8SOIC
IC, HI SIDE SW PRO, SINGL, 8SOIC
MOSFET Driver IC; Device Type:High-Side; No. of Outputs:2; Output Voltage:7V; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Termination Type:SMD; Package/Case:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC 1477CS8#PBF
  • LTC 1477CS8PBF
  • LTC1477CS8#PBF.
  • LTC1477CS8-PBF
  • LTC1477CS8PBF