Texas Instruments LM3525M-H

Single Port USB Power Switch and Over-Current Protection | IC USB POWER SWITCH 8-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3525M-H.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Newark

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Texas Instruments LM3525M-H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX890LESA+
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1.2A 8-Pin SOIC N
Analog DevicesMAX1607ESA+T
PowerPC G4 Microprocessor IC MPC74xx 1 Core, 32-Bit 733MHz 360-FCCLGA (25x25)
Analog DevicesMAX1607ESA+
MAX1607 Series 5.5 V 150 mOhm SMT High Side Current Limit Switch - SOIC-8
STMicroelectronicsSTMPS2171MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8
Texas InstrumentsTPS2012ADR
Current Limit SW 1-IN 1-OUT 2.7V to 5.5V 1A 8-Pin SOIC T/R
STMicroelectronicsSTMPS2161MTR
ST Series 5.5 V 1 A Single Channel Active Low Enhanced Power Switch - SOIC-8

Descriptions

Descriptions of Texas Instruments LM3525M-H provided by its distributors.

Single Port USB Power Switch and Over-Current Protection | IC USB POWER SWITCH 8-SOIC
0.5A loading, 2.7-5.5V, 80mΩ USB power switch 8-SOIC -40 to 125
POWER SWITCH, USB, SMD, 3525, SOIC8; Device Type:Power; Peak Output Current:1A; Output Resistance:8ohm; Input Delay:200µs; Output Delay:20µs; Supply Voltage Range:2.7V to 5.5V; Driver Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3525; I / O Delay:200µs; IC Generic Number:3525; Logic Function Number:3525; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:0.5A; Output Source Current Min:500mA; Output Voltage:6V; Output Voltage Max:6V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3525M-H .