Analog Devices LTC1383IS#PBF

Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
$ 7.695
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1383IS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Linear Technology

Arrow Electronics

Jameco

Inventory History

3 month trend:
-22.93%

CAD Models

Download Analog Devices LTC1383IS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.695
$ 6.683
Stock
216,194
325,602
Authorized Distributors
6
6
Case/Package
-
SO
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
120 kbps
120 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
MaxLinearSP232ACN-L
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 375mW 120kbps 1mus
Analog DevicesMAX202ECWE+
MAX202 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
MaxLinearSP202EEN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
MaxLinearSP232EEN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
Analog DevicesMAX3232EWE+
MAX3232 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16

Descriptions

Descriptions of Analog Devices LTC1383IS#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Line Transceiver 2TR 2 Transceiver 2 Receiver 16-Pin SOIC N
RS232 TRANSCEIVER, -40 TO 85DEG C; Available until stocks are exhausted Alternative available
TRANSCEIVER, RS232, 120KBAUD, 5V, SOIC16
IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR; IC,LINE TRANSCEIVER,CMOS,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC
IC TXRX 5V RS232 LOW PWR 16-SOIC
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
5V Low Power RS232 Transceiver
IC TRANSCEIVER FULL 2/2 16SOIC
transceiver 2/2 SOP-16 RS232 ICs ROHS

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1383ISPBF