Analog Devices LTC1383CS#PBF

Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
$ 7.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1383CS#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Arrow Electronics

Linear Technology

Inventory History

3 month trend:
-39.79%

CAD Models

Download Analog Devices LTC1383CS#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.501
$ 8.511
Stock
227,582
205,815
Authorized Distributors
6
6
Case/Package
SO
-
Number of Pins
16
16
Logic Function
Transceiver
Transceiver
Interface
RS-232
RS-232
Number of Drivers
2
2
Number of Receivers
2
2
Data Rate
120 kbps
120 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX3235ECWP+G36
±15kV ESD-Protected, 1µA, 250kbps, 3.3V/5V, Dual RS-232 Transceivers with Internal Capacitors
Texas InstrumentsSN751177NSR
EAR99 SN751177 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
Texas InstrumentsSN751178NSR
EAR99 SN751178 Cut Tape (CT) RS422RS485 interface transceiver 5V 110mA 200.686274mg 35ns
Analog DevicesMAX3233ECWP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver 0C~70C 250kbps 250ns 7.5mm
NXP SemiconductorsTJA1048T,118
CAN Interface, CAN FD Transceiver, 5 Mbps, 4.5 V, 5.5 V, SOIC, 14 Pins
NXP SemiconductorsPCF8591T/2,518
Codec General Purpose 1-Channel 8bit 3.3 Volt/5 Volt Automotive 16-Pin SO

Descriptions

Descriptions of Analog Devices LTC1383CS#PBF provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Line Transceiver 2TR 2 Transceiver 2 Receiver 16-Pin SOIC N
RS232 Driver IC; Transceiver Type:RS232; Supply Current:0.5mA; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
IC, RS232, TXRX, 16SOIC; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Max:5V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:-

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1383CS#PBF.
  • LTC1383CSPBF