MaxLinear SP202EEN-L

SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
$ 0.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP202EEN-L.

IHS

Datasheet19 pages7 years ago
Datasheet18 pages15 years ago
Datasheet15 pages22 years ago

Augswan

Farnell

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+19.88%

CAD Models

Download MaxLinear SP202EEN-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.535
$ 0.54
$ 0.54
Stock
140,928
542,667
542,667
Authorized Distributors
5
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsMAX202IDG4
5-V dual channel 120kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV ESD protection 16-SOIC -40 to 85
Texas InstrumentsMAX232DE4
EAR99 MAX232 Tube EXTERNAL CHARGE PUMP interface driver 5V 10mA 141.690917mg 120Kbps
MaxLinearSP232ECN-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - NSOIC-16
MaxLinearSP202ECN-L
SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
MaxLinearSP202ECT-L
SP202E Series 120 kbps High Performance RS232 Transceiver - WSOIC-16
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC

Descriptions

Descriptions of MaxLinear SP202EEN-L provided by its distributors.

SP202E Series 120 kbps High Performance RS232 Transceiver - NSOIC-16
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 85C 375mW 120kbps 1mus
Dual Transmitter/Receiver RS-232 16-Pin SOIC N
MaxLinear Transceiver, SOIC Package, 16-Pin
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
IC DVR/RCVR RS232 QUAD 16NSOIC
IC TRANSCEIVER FULL 2/2 16SOIC
5V RS232 TRANSCEIVER 2D/2R,120KBPS,15KV
MaxLinear SP202EEN-L ライントランシーバ
LINE DRIVER/RECEIVER RS-232, 202
Line Driver/receiver Rs-232, 202; Device Type:rs232 Transceiver; Ic Interface Type:rs232; No. Of Drivers:2Drivers; No. Of Receivers:2Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:soic; No. Of Rohs Compliant: Yes

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar