Analog Devices LTC1286IS8#PBF

1-Channel Single ADC SAR 12.5ksps 12-bit Serial 8-Pin SOIC N Tube
$ 13.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1286IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

iiiC

Inventory History

3 month trend:
-0.56%

CAD Models

Download Analog Devices LTC1286IS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.84
$ 10.882
$ 10.882
Stock
164,937
202,334
202,334
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
12.5 ksps
12.5 ksps
12.5 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
9 V
9 V
9 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1286IS8#PBF.

Related Parts

MicrochipMCP3202-CI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3201-CI/SN
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Analog DevicesMAX1284BESA+
1-Channel Single ADC SAR 400ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesLTC1285IS8#PBF
1-Channel Single ADC SAR 7.5ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesAD7894AR-2
ADC Single SAR 200ksps 14-bit Serial 8-Pin SOIC N
Analog DevicesMAX1241CCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Analog DevicesMAX1241CESA
IC ADC 12BIT SAR 8SOIC / +2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO
ADC Single SAR 125ksps 12-bit Serial 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices LTC1286IS8#PBF provided by its distributors.

1-Channel Single ADC SAR 12.5ksps 12-bit Serial 8-Pin SOIC N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Analog To Digital Converter Adc, 12 Bit, 12.5Ksps, Spi, Soic-8
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1286IS8-PBF
  • LTC1286IS8PBF