Analog Devices LTC1285IS8#PBF

1-Channel Single ADC SAR 7.5ksps 12-bit Serial 8-Pin SOIC N Tube
$ 17.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1285IS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Component Distributors Inc.

Linear Technology

iiiC

Inventory History

3 month trend:
-4.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

MicrochipMCP3202-CI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3201-CI/SN
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Analog DevicesMAX1241CCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Analog DevicesMAX1241BCSA+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, BICMOS, PDSO8
Analog DevicesMAX1241AESA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LTC1285IS8#PBF provided by its distributors.

1-Channel Single ADC SAR 7.5ksps 12-bit Serial 8-Pin SOIC N Tube
3V Micropower Sampling 12-Bit A/D Converters in SO-8 Packages
ADC, 3V, 12BIT, 7.5KSPS, 8SOIC; Resolution (Bits):12bit; Sampling Rate:7.5kSPS; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:6V; Supply Current:150µA; Digital IC Case Style:SOIC; No. of Pins:8; Input Channel Type:Differential; Data Interface:SPI; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Operating Temperature Range:0°C to +70°C; Supply Voltage Range:2.7V to 6V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1285IS8-PBF