Analog Devices AD7894AR-2

ADC Single SAR 200ksps 14-bit Serial 8-Pin SOIC N
$ 11.61

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7894AR-2.

Newark

Datasheet12 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7894AR-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.61
$ 20.08
$ 20.08
Stock
173,055
196,276
196,276
Authorized Distributors
1
6
6
Case/Package
SOIC
R
R
Number of Pins
8
8
8
Number of Bits
14
14
14
Sampling Rate
200 ksps
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
2-Wire, SPI, Serial
2-Wire, SPI, Serial
Integral Nonlinearity (INL)
2 LSB
2 LSB
2 LSB
Differential Nonlinearity
-
-1 LSB
-1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Analog DevicesLTC1864IS8#PBF
1-Channel Single ADC SAR 250ksps 16-bit Serial Automotive 8-Pin SOIC N Tube
MicrochipMCP3002-I/SN
2-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3001-I/SN
Single Channel ADC - SAR - 200ksps - 10-bit Serial - Automotive - 8-Pin SOIC N - Tube
MicrochipMCP3001T-I/SN
1-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Analog DevicesLTC1865AIS8#PBF
2-Channel Single ADC SAR 250ksps 16-bit Serial 8-Pin SOIC N Tube
Texas InstrumentsADC101S021CISDX/NOPB
IC ADC 10BIT SAR 6WSON / 10 Bit Analog to Digital Converter 1 Input 1 SAR 6-WSON (2.2x2.5)

Descriptions

Descriptions of Analog Devices AD7894AR-2 provided by its distributors.

ADC Single SAR 200ksps 14-bit Serial 8-Pin SOIC N
ADC, Successive Approximation, 14-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
ADC, SUCCESSIVE APPROXIMATION, 1
IC ADC 14BIT SRL T/H LP 8-SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7894AR-2.
  • AD7894AR2