Analog Devices LTC1286CS8#PBF

1-Channel Single ADC SAR 12.5ksps 12-bit Serial 8-Pin SOIC N Tube
$ 10.882
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1286CS8#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

element14 APAC

iiiC

Inventory History

3 month trend:
+3.14%

CAD Models

Download Analog Devices LTC1286CS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices LTC1286CS8#PBF.

Related Parts

Analog DevicesLTC1286IS8#PBF
1-Channel Single ADC SAR 12.5ksps 12-bit Serial 8-Pin SOIC N Tube
MicrochipMCP3202-CI/SN
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N Tube
MicrochipMCP3201-CI/SN
1-Channel Single ADC SAR 100ksps 12-bit Serial 8-Pin SOIC N Tube
2-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 8-Pin SOIC N T/R
Analog DevicesLTC1285IS8#PBF
1-Channel Single ADC SAR 7.5ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesMAX1241CCSA+
ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices LTC1286CS8#PBF provided by its distributors.

1-Channel Single ADC SAR 12.5ksps 12-bit Serial 8-Pin SOIC N Tube
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO8
Micropower Sampling 12-Bit A/D Converters In S0-8 Packages
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:1; Data Interface:Serial, SPI; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; DNL±:0.75LSB; INL ±:2LSB ;RoHS Compliant: Yes
IC, 12BIT ADC, SMD, 1286, SOIC8; Resolution (Bits):12bit; Sampling Rate:12.5kSPS; Data Interface:Serial; Supply Voltage Range - Analogue:4.5V to 9V; Supply Current:260µA; IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:Successive approximation; Base Number:1286; Conversion Time:60µs; Digital IC Case Style:SOIC; Frequency:200kHz; IC Generic Number:1286; IC Temperature Range:Commercial; Input Channel Type:Differential; Input Type:Differential; Linearity Error ADC / DAC +:0.75LSB; Linearity Error ADC / DAC -:0.75LSB; Logic Function Number:1286; No. of Bits:12; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:SOIC; Sample Rate:12.5kSPS; Sample Rate:12.5kSPS; Signal to Noise Ratio:71dB; Supply Voltage Max:9V; Supply Voltage Min:4.5V; Termination Type:SMD; Total Harmonic Distortion:84dB

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1286CS8-PBF
  • LTC1286CS8PBF