Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX1241CCSA+

ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
$ 12.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1241CCSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+75.10%

CAD Models

Download Analog Devices MAX1241CCSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1241CCSA+.

Related Parts

Analog DevicesMAX1243BCSA+
1-Channel Single ADC SAR 73ksps 10-bit Serial 8-Pin SOIC N Tube
Analog DevicesMAX1241AESA+
1-Channel Single ADC SAR 73ksps 12-bit Serial 8-Pin SOIC N Tube
Analog DevicesMAX1241BESA+
1-Channel Single ADC SAR 73ksps 12-bit Serial 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices MAX1241CCSA+ provided by its distributors.

ADC Single SAR 73ksps 12-bit Serial 8-Pin SOIC N
Avnet Japan
ADC SAR 2.7V~5.25V 70dB 73Ksps 12bit 1-Ch 12 SPI Single-Ended SOIC-8 SMD 1.5mm H
+2.7V, Low-Power, 12-Bit Serial ADCs in 8-Pin SO
ADC, 1-CH, SAR, 12BIT, 73KSPS, NSOIC-8
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;
Adc, 1-Ch, Sar, 12Bit, 73Ksps, Nsoic-8; Resolution (Bits):12Bit; Sampling Rate:73Ksps; Input Channel Type:Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:2.7V; Supply Voltage Max:5.25V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1241CCSA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated