Analog Devices LTC1272-3CCN#PBF

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
$ 21.84
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices LTC1272-3CCN#PBF.

Analog Devices

Official datasheet0 pages0 years ago

Linear Technology

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices LTC1272-3CCN#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 21.84
$ 40.58
Stock
119,711
70,453
Authorized Distributors
3
1
Case/Package
-
-
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
0.5 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
-
-
Max Supply Voltage
5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesLTC1272-8CCN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
Analog DevicesAD7862ANZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesLTC1296DCN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDIP20
Analog DevicesMAX127BCNG+
ADC Single SAR 8ksps 12-bit Serial 24-Pin PDIP N
Analog DevicesMAX191BCNG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N
Analog DevicesMAX183BCNG
Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin PDIP
Analog DevicesMAX190BCNG+
ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin PDIP N
Analog DevicesAD7853ANZ
ADC Single SAR 200ksps 12-bit Serial 24-Pin PDIP
Analog DevicesAD7853LBNZ
Single Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesMAX183BCNG+
ADC Single SAR 308ksps 12-bit Parallel 24-Pin PDIP N

Descriptions

Descriptions of Analog Devices LTC1272-3CCN#PBF provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
IC A/D CONV 12BIT SAMPLING 24DIP / 1-Channel Single ADC SAR 250ksps 12-bit Parallel 24-Pin PDIP N Tube
12-bit 250ksps SAR ADC (3us Conversion Time)
12-Bit, 3µs, 250kHz Sampling A/D Converter
PDIP24 12B 250KSPS SAR ADC 3US
A/D Converter (A-D) IC; Resolution (Bits):12; Input Channels Per ADC:1; Data Interface:Parallel; Package/Case:24-DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; DNL±:1LSB; INL ±:0.5LSB ;RoHS Compliant: Yes
IC, 12BIT ADC, DIP24, 1272; Resolution (Bits):12bit; Sampling Rate:250kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:4.75V to 5.25V; Supply Current:15mA; IC Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:1272; Conversion Time:3µs; Digital IC Case Style:DIP; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:1LSB; Linearity Error ADC / DAC -:1LSB; No. of Bits:12; No. of Channels:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Package / Case:DIP; Sample Rate:250kSPS; Sample Rate:250kSPS; Supply Voltage Max:5V; Termination Type:Through Hole; Voltage Regulator Type:ADC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTC1272-3CCNPBF