Analog Devices AD7862ANZ-10

4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube
$ 27.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7862ANZ-10.

Upverter

Datasheet16 pages29 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7862ANZ-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.275
$ 15.89
Stock
112,917
158,350
Authorized Distributors
2
1
Case/Package
DIP
PDIP
Number of Pins
28
28
Number of Bits
12
12
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar
Bipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1 LSB
Number of A/D Converters
2
2
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX186DEPP+
ADC Single SAR 133ksps 12-bit Serial 20-Pin PDIP N
Analog DevicesMAX192BCPP+
8-Channel Single ADC SAR 133ksps 10-bit Serial 20-Pin PDIP N Tube
Analog DevicesAD7890AN-2
Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesLTC1272-3CCN#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP24
Analog DevicesLTC1275BCN#PBF
1-Channel Single ADC SAR 300ksps 12-bit Parallel 24-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices AD7862ANZ-10 provided by its distributors.

4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube
Simultaneous Sampling Dual 250 kSPS 12-Bit ADC
2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDIP28
28-DIP (0.600 15.24mm) AD7862 PRODUCTION (Last Updated: 3weeks ago) Simultaneous Sampling analog digital converter 4.95mm 15mA 250ksps 75mW
ADC, DUAL, 12BIT, 250KSPS, DIP-28; Resolution (Bits):12bit; Sampling Rate:250kSPS; Input Channel Type:Single Ended; Data Interface:Parallel; Supply Voltage Type:Single; Supply Voltage Min:-; Supply Voltage Max:5V; No. of Pins:28Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7862ANZ10