Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX191BCNG+

ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N
$ 31.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX191BCNG+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-4.76%

CAD Models

Download Analog Devices MAX191BCNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX191BCNG+.

Related Parts

Analog DevicesAD1674JNZ
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX164CENG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin PDIP N / IC ADC 12BIT SAMPLNG W/TH 24-DIP
Analog DevicesAD7890AN-2
Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesMAX177CNG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX191BCNG+ provided by its distributors.

ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24
Low-Power, 12-Bit Sampling ADC with Internal Reference and Power-Down
MAX191 Series 5 V 1 Channel 12-Bit SPI/Parallel A/D Converter - PDIP-24
±5V,5V 100Ksps 12bit 1 12 Parallel,SPI Pseudo-Differential 5V SAR PDIP-24 Through hole mounting 4.45mm(height)
Maxim MAX191BCNG+ ADC Data acquisition IC with high-precision conversion
Adc, 1-Ch, Sar, 12Bit, 100Ksps, Dip-24; Resolution (Bits):12Bit; Sampling Rate:100Ksps; Input Channel Type:Differential; Data Interface:Parallel, Spi; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:5.25Vrohs Compliant: Yes |Maxim Integrated/analog Devices MAX191BCNG+
24-DIP (0.300 7.62mm) MAX191 Parallel SPI Serial PRODUCTION (Last Updated: 1month ago) analog digital converter 4.45mm 100ksps 1.07W 6Weeks
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated