Analog Devices MAX183BCNG

Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin PDIP
$ 14.26

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX183BCNG.

DigiKey

Datasheet12 pages28 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX183BCNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesLTC1272-8CCN#PBF
1-Channel Single ADC SAR 111ksps 12-bit Parallel 24-Pin PDIP N Tube
Analog DevicesMAX177CNG+
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP N
Analog DevicesMX574AJEPI
ADC Single SAR 40ksps 12-bit Parallel 28-Pin PDIP
Analog DevicesMAX128ACNG+
ADC Single SAR 8ksps 12-bit Serial 24-Pin PDIP N
Analog DevicesAD7890AN-2
Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7862ANZ-10
4-Channel Dual ADC SAR 250ksps 12-bit Parallel 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices MAX183BCNG provided by its distributors.

Analog to Digital Converter 1-CH SAR 308ksps 12-Bit 24-Pin PDIP
DUAL External SAR BICMOS Analog to Digital Converter 0C~70C 5V 308k 30.545mm
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
5V,-10.8V~16.5V 308Ksps 12bit 1 12 Parallel Single-Ended 5V,-10.8V~16.5V SAR PDIP-24 Through hole mounting 32.13mm*7.87mm*4.45mm

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated